Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Socket Anthracite Male Socket, Flush Mount

RS Stock No.: 345-187Brand: Schneider ElectricManufacturers Part No.: S540488
brand-logo
View all in Aerial Sockets

Technical Document

Specifications

Connector Type

Socket

Gender

Male

Width

71mm

Height

71mm

Colour

Anthracite

Mounting Type

Flush Mount

Country of Origin

Spain

Stock information temporarily unavailable.

BD 13.348

BD 13.348 Each (Exc. Vat)

BD 14.683

BD 14.683 Each (inc. VAT)

Socket Anthracite Male Socket, Flush Mount

BD 13.348

BD 13.348 Each (Exc. Vat)

BD 14.683

BD 14.683 Each (inc. VAT)

Socket Anthracite Male Socket, Flush Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 13.348
10+BD 12.276

Technical Document

Specifications

Connector Type

Socket

Gender

Male

Width

71mm

Height

71mm

Colour

Anthracite

Mounting Type

Flush Mount

Country of Origin

Spain