Schneider Electric Anthracite Interface Unit, 4 Gang, s5

RS Stock No.: 357-180Brand: Schneider ElectricManufacturers Part No.: S540808
brand-logo
View all in Light Switches

Technical Document

Specifications

Number of Gangs

4

Light Switch Type

Interface Unit

IP Rating

IP21D

Colour

Anthracite

Series

S5

Country of Origin

Spain

Stock information temporarily unavailable.

BD 8.860

BD 8.860 Each (Exc. Vat)

BD 9.746

BD 9.746 Each (inc. VAT)

Schneider Electric Anthracite Interface Unit, 4 Gang, s5

BD 8.860

BD 8.860 Each (Exc. Vat)

BD 9.746

BD 9.746 Each (inc. VAT)

Schneider Electric Anthracite Interface Unit, 4 Gang, s5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

4

Light Switch Type

Interface Unit

IP Rating

IP21D

Colour

Anthracite

Series

S5

Country of Origin

Spain