Technical Document
Specifications
Brand
Schneider ElectricNumber of Outgoing Ways
12
Electrical Phase
1, 3
Maximum Current
125 A
Range
Acti 9
Series
SEA9
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
Acti9 Isobar Distribution Boards
Acti9 Isobar A and B type Distribution Board is a complete range of distribution boards for commercial and industrial applications
A type
Single phase distribution boards with 125A rating
Standard distribution boards up to 24 ways
Terminal block for feeding up to 100A
Option of switching outgoing neutral on all boards using distributed neutral kit
Single pole RCBO for new or retrofit maintaining device density
Knockouts for cable gland and conduit mixed to suit the installation needs without loss of space
B type
3 phase distribution boards with 250 rating
Standard distribution boards up to 24 ways
Option of switching outgoing neutral on all boards using distributed neutral kit
Single pole RCBO for new or retrofit maintaining device density
Split neutral bars
Removable gland plates
Removable insulated pan assembly
BD 2,141.585
BD 2,141.585 Each (Exc. Vat)
BD 2,355.744
BD 2,355.744 Each (inc. VAT)
1
BD 2,141.585
BD 2,141.585 Each (Exc. Vat)
BD 2,355.744
BD 2,355.744 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Outgoing Ways
12
Electrical Phase
1, 3
Maximum Current
125 A
Range
Acti 9
Series
SEA9
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
Acti9 Isobar Distribution Boards
Acti9 Isobar A and B type Distribution Board is a complete range of distribution boards for commercial and industrial applications
A type
Single phase distribution boards with 125A rating
Standard distribution boards up to 24 ways
Terminal block for feeding up to 100A
Option of switching outgoing neutral on all boards using distributed neutral kit
Single pole RCBO for new or retrofit maintaining device density
Knockouts for cable gland and conduit mixed to suit the installation needs without loss of space
B type
3 phase distribution boards with 250 rating
Standard distribution boards up to 24 ways
Option of switching outgoing neutral on all boards using distributed neutral kit
Single pole RCBO for new or retrofit maintaining device density
Split neutral bars
Removable gland plates
Removable insulated pan assembly