Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Acti 9 1, 3 Phase Distribution Board, 24 Way, 125 A

RS Stock No.: 125-1398Brand: Schneider ElectricManufacturers Part No.: SEA9BN1256S8
brand-logo
View all in Distribution Boards

Technical Document

Specifications

Number of Outgoing Ways

24

Electrical Phase

1, 3

Maximum Current

125 A

Range

Acti 9

Series

SEA9

Product details

Acti9 Isobar Distribution Boards

Acti9 Isobar A and B type Distribution Board is a complete range of distribution boards for commercial and industrial applications

A type

Single phase distribution boards with 125A rating
Standard distribution boards up to 24 ways
Terminal block for feeding up to 100A
Option of switching outgoing neutral on all boards using distributed neutral kit
Single pole RCBO for new or retrofit maintaining device density
Knockouts for cable gland and conduit mixed to suit the installation needs without loss of space

B type

3 phase distribution boards with 250 rating
Standard distribution boards up to 24 ways
Option of switching outgoing neutral on all boards using distributed neutral kit
Single pole RCBO for new or retrofit maintaining device density
Split neutral bars
Removable gland plates
Removable insulated pan assembly

Stock information temporarily unavailable.

BD 2,209.163

BD 2,209.163 Each (Exc. Vat)

BD 2,430.079

BD 2,430.079 Each (inc. VAT)

Schneider Electric Acti 9 1, 3 Phase Distribution Board, 24 Way, 125 A

BD 2,209.163

BD 2,209.163 Each (Exc. Vat)

BD 2,430.079

BD 2,430.079 Each (inc. VAT)

Schneider Electric Acti 9 1, 3 Phase Distribution Board, 24 Way, 125 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Outgoing Ways

24

Electrical Phase

1, 3

Maximum Current

125 A

Range

Acti 9

Series

SEA9

Product details

Acti9 Isobar Distribution Boards

Acti9 Isobar A and B type Distribution Board is a complete range of distribution boards for commercial and industrial applications

A type

Single phase distribution boards with 125A rating
Standard distribution boards up to 24 ways
Terminal block for feeding up to 100A
Option of switching outgoing neutral on all boards using distributed neutral kit
Single pole RCBO for new or retrofit maintaining device density
Knockouts for cable gland and conduit mixed to suit the installation needs without loss of space

B type

3 phase distribution boards with 250 rating
Standard distribution boards up to 24 ways
Option of switching outgoing neutral on all boards using distributed neutral kit
Single pole RCBO for new or retrofit maintaining device density
Split neutral bars
Removable gland plates
Removable insulated pan assembly