Schneider Electric Zelio Logic Smart Series Logic Module, 24 V dc Supply, Relay Output, 6-Input, Discrete Input

RS Stock No.: 468-4422Brand: Schneider ElectricManufacturers Part No.: SR2A101BDDistrelec Article No.: 30304773
brand-logo

Technical Document

Specifications

Manufacturer Series

Zelio Logic Smart

Number of Inputs

6

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Discrete

Number of Outputs

4

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Interface

Computer, Operating Panel

Minimum Operating Temperature

-20°C

Display Included

Yes

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Output Current

1.5 A

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:

Stock information temporarily unavailable.

BD 88.825

BD 88.825 Each (Exc. Vat)

BD 97.707

BD 97.707 Each (inc. VAT)

Schneider Electric Zelio Logic Smart Series Logic Module, 24 V dc Supply, Relay Output, 6-Input, Discrete Input

BD 88.825

BD 88.825 Each (Exc. Vat)

BD 97.707

BD 97.707 Each (inc. VAT)

Schneider Electric Zelio Logic Smart Series Logic Module, 24 V dc Supply, Relay Output, 6-Input, Discrete Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Manufacturer Series

Zelio Logic Smart

Number of Inputs

6

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Discrete

Number of Outputs

4

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Interface

Computer, Operating Panel

Minimum Operating Temperature

-20°C

Display Included

Yes

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Output Current

1.5 A

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info: