Schneider Electric Zelio Logic Series Logic Module, 120 V ac, 240 V ac Supply, Relay Output, 8-Input, Discrete Input

RS Stock No.: 468-4450Brand: Schneider ElectricManufacturers Part No.: SR2B121FUDistrelec Article No.: 30237525
brand-logo

Technical Document

Specifications

Manufacturer Series

Zelio Logic

Number of Inputs

8

Output Type

Relay

Supply Voltage

120 V ac, 240 V ac

Input Type

Discrete

Voltage Category

100 → 240 V ac

Number of Outputs

4

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Depth

59.5mm

Length

71.2mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Dimensions

71.2 x 107.6 x 59.5 mm

Display Included

Yes

Width

107.6mm

Programming Interface

Computer, Operating Panel

Product details

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 92.180

BD 92.180 Each (Exc. Vat)

BD 101.398

BD 101.398 Each (inc. VAT)

Schneider Electric Zelio Logic Series Logic Module, 120 V ac, 240 V ac Supply, Relay Output, 8-Input, Discrete Input

BD 92.180

BD 92.180 Each (Exc. Vat)

BD 101.398

BD 101.398 Each (inc. VAT)

Schneider Electric Zelio Logic Series Logic Module, 120 V ac, 240 V ac Supply, Relay Output, 8-Input, Discrete Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Manufacturer Series

Zelio Logic

Number of Inputs

8

Output Type

Relay

Supply Voltage

120 V ac, 240 V ac

Input Type

Discrete

Voltage Category

100 → 240 V ac

Number of Outputs

4

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Depth

59.5mm

Length

71.2mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Dimensions

71.2 x 107.6 x 59.5 mm

Display Included

Yes

Width

107.6mm

Programming Interface

Computer, Operating Panel

Product details

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more