Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Zelio Logic Series Logic Module, Transistor Output, 8-Input, Analogue, Discrete Input

RS Stock No.: 247-2284Brand: Schneider ElectricManufacturers Part No.: SR2B122BD
brand-logo

Technical Document

Specifications

Manufacturer Series

Zelio Logic

Number of Inputs

8

Output Type

Transistor

Input Type

Analogue, Discrete

Number of Digital Inputs

8

Number of Outputs

4

Voltage Category

24 V dc

Programming Interface

Computer, Operating Panel

Number of Analogue Inputs

4

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 86.835

BD 86.835 Each (Exc. Vat)

BD 95.519

BD 95.519 Each (inc. VAT)

Schneider Electric Zelio Logic Series Logic Module, Transistor Output, 8-Input, Analogue, Discrete Input

BD 86.835

BD 86.835 Each (Exc. Vat)

BD 95.519

BD 95.519 Each (inc. VAT)

Schneider Electric Zelio Logic Series Logic Module, Transistor Output, 8-Input, Analogue, Discrete Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Manufacturer Series

Zelio Logic

Number of Inputs

8

Output Type

Transistor

Input Type

Analogue, Discrete

Number of Digital Inputs

8

Number of Outputs

4

Voltage Category

24 V dc

Programming Interface

Computer, Operating Panel

Number of Analogue Inputs

4

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more