Schneider Electric Zelio Logic Smart Series Logic Module, 120 V ac, 240 V ac Supply, Relay Output, 12-Input, Discrete

RS Stock No.: 468-4494Brand: Schneider ElectricManufacturers Part No.: SR2B201FUDistrelec Article No.: 30304782
brand-logo

Technical Document

Specifications

Manufacturer Series

Zelio Logic Smart

Number of Inputs

12

Output Type

Relay

Supply Voltage

120 V ac, 240 V ac

Input Type

Discrete

Number of Outputs

8

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Programming Interface

Computer, Operating Panel

Depth

59.5mm

Length

124.6mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Dimensions

124.6 x 107.6 x 59.5 mm

Display Included

Yes

Width

107.6mm

Distrelec Product Id

30304782

Country of Origin

France

Product details

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:

Stock information temporarily unavailable.

BD 138.270

BD 138.270 Each (Exc. Vat)

BD 152.097

BD 152.097 Each (inc. VAT)

Schneider Electric Zelio Logic Smart Series Logic Module, 120 V ac, 240 V ac Supply, Relay Output, 12-Input, Discrete

BD 138.270

BD 138.270 Each (Exc. Vat)

BD 152.097

BD 152.097 Each (inc. VAT)

Schneider Electric Zelio Logic Smart Series Logic Module, 120 V ac, 240 V ac Supply, Relay Output, 12-Input, Discrete
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Manufacturer Series

Zelio Logic Smart

Number of Inputs

12

Output Type

Relay

Supply Voltage

120 V ac, 240 V ac

Input Type

Discrete

Number of Outputs

8

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Programming Interface

Computer, Operating Panel

Depth

59.5mm

Length

124.6mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Dimensions

124.6 x 107.6 x 59.5 mm

Display Included

Yes

Width

107.6mm

Distrelec Product Id

30304782

Country of Origin

France

Product details

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info: