Schneider Electric Zelio Logic Series Logic Module, 24 V dc Supply, Transistor Output, 6-Input, Analogue, Discrete Input

Technical Document
Specifications
Brand
Schneider ElectricManufacturer Series
Zelio Logic
Number of Inputs
6
Output Type
Transistor
Supply Voltage
24 V dc
Input Type
Analogue, Discrete
Number of Outputs
4
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Programming Interface
Computer, Operating Panel
Minimum Operating Temperature
-20°C
Dimensions
72 x 90 x 59.5 mm
Display Included
Yes
Depth
59.5mm
Length
72mm
Width
90mm
Mounting Type
DIN Rail
Programming Language Used
FBD, Ladder Logic
Maximum Operating Temperature
+55°C
BD 95.628
BD 95.628 Each (Exc. Vat)
BD 105.191
BD 105.191 Each (inc. VAT)
1
BD 95.628
BD 95.628 Each (Exc. Vat)
BD 105.191
BD 105.191 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricManufacturer Series
Zelio Logic
Number of Inputs
6
Output Type
Transistor
Supply Voltage
24 V dc
Input Type
Analogue, Discrete
Number of Outputs
4
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Programming Interface
Computer, Operating Panel
Minimum Operating Temperature
-20°C
Dimensions
72 x 90 x 59.5 mm
Display Included
Yes
Depth
59.5mm
Length
72mm
Width
90mm
Mounting Type
DIN Rail
Programming Language Used
FBD, Ladder Logic
Maximum Operating Temperature
+55°C