Schneider Electric Zelio Logic Series Logic Module, 24 V dc Supply, Relay Output, 16-Input, Analogue, Discrete Input

RS Stock No.: 468-4242Brand: Schneider ElectricManufacturers Part No.: SR3B261BDDistrelec Article No.: 30237526
brand-logo

Technical Document

Specifications

Manufacturer Series

Zelio Logic

Number of Inputs

16

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Analogue, Discrete

Number of Digital Inputs

26

Voltage Category

24 V dc

Number of Outputs

10

Number of Digital Outputs

26

Kit Included

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Standards Met

CSA, UL

Dimensions

125 x 90 x 59.5 mm

Programming Interface

Computer, Operating Panel

Width

90mm

Display Included

Yes

Output Current

5 (For 2 Outputs) A, 8 (For 2 Outputs) A

Number of Analogue Inputs

6

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Length

125mm

Depth

59.5mm

Maximum Operating Temperature

+55°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 165.462

BD 165.462 Each (Exc. Vat)

BD 182.008

BD 182.008 Each (inc. VAT)

Schneider Electric Zelio Logic Series Logic Module, 24 V dc Supply, Relay Output, 16-Input, Analogue, Discrete Input

BD 165.462

BD 165.462 Each (Exc. Vat)

BD 182.008

BD 182.008 Each (inc. VAT)

Schneider Electric Zelio Logic Series Logic Module, 24 V dc Supply, Relay Output, 16-Input, Analogue, Discrete Input

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Manufacturer Series

Zelio Logic

Number of Inputs

16

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Analogue, Discrete

Number of Digital Inputs

26

Voltage Category

24 V dc

Number of Outputs

10

Number of Digital Outputs

26

Kit Included

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Standards Met

CSA, UL

Dimensions

125 x 90 x 59.5 mm

Programming Interface

Computer, Operating Panel

Width

90mm

Display Included

Yes

Output Current

5 (For 2 Outputs) A, 8 (For 2 Outputs) A

Number of Analogue Inputs

6

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Length

125mm

Depth

59.5mm

Maximum Operating Temperature

+55°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more