Schneider Electric Zelio Logic Series Logic Module, 100 → 240 V ac Supply, Relay Output, 16-Input, Discrete Input

Technical Document
Specifications
Brand
Schneider ElectricManufacturer Series
Zelio Logic
Number of Inputs
16
Output Type
Relay
Supply Voltage
100 → 240 V ac
Input Type
Discrete
Number of Outputs
10
Voltage Category
100 → 240 V ac
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Programming Interface
Computer, Operating Panel
Depth
59.5mm
Length
125mm
Mounting Type
DIN Rail
Programming Language Used
FBD, Ladder Logic
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Dimensions
125 x 90 x 59.5 mm
Display Included
Yes
Width
90mm
Distrelec Product Id
30304801
Country of Origin
France
BD 165.935
BD 165.935 Each (Exc. Vat)
BD 182.529
BD 182.529 Each (inc. VAT)
1
BD 165.935
BD 165.935 Each (Exc. Vat)
BD 182.529
BD 182.529 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricManufacturer Series
Zelio Logic
Number of Inputs
16
Output Type
Relay
Supply Voltage
100 → 240 V ac
Input Type
Discrete
Number of Outputs
10
Voltage Category
100 → 240 V ac
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Programming Interface
Computer, Operating Panel
Depth
59.5mm
Length
125mm
Mounting Type
DIN Rail
Programming Language Used
FBD, Ladder Logic
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Dimensions
125 x 90 x 59.5 mm
Display Included
Yes
Width
90mm
Distrelec Product Id
30304801
Country of Origin
France