Schneider Electric Zelio Logic 2 Series PLC CPU for Use with Zelio 2, Relay Output, 6 (Digital)-Input, Digital Input

RS Stock No.: 468-4387Brand: Schneider ElectricManufacturers Part No.: SR3PACKFUDistrelec Article No.: 30308259
brand-logo

Technical Document

Specifications

Manufacturer Series

Zelio Logic 2

Number of Inputs

6 (Digital)

Output Type

Relay

For Use With

Zelio 2

Input Type

Digital

Number of Outputs

4 (Relay)

Voltage Category

100 → 240 V ac

Kit Included

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Interface

Computer

Minimum Operating Temperature

-20°C

Dimensions

90 x 71.2 x 59 mm

Display Included

Yes

Depth

59mm

Length

90mm

Width

71.2mm

Mounting Type

DIN Rail

Programming Language Used

Ladder/FBD

Maximum Operating Temperature

+55°C

Distrelec Product Id

30308259

Country of Origin

France

Product details

Schneider Electric Starter Packs

Starter packs are a convenient, cost-effective way of evaluating the Zelio Logic programmable relay as they include everything you need to get you started. Contents: Zelio Logic 2 smart relay with relay outputs and real time clock, programming cable and software.

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:

Stock information temporarily unavailable.

BD 140.640

BD 140.640 Each (Exc. Vat)

BD 154.704

BD 154.704 Each (inc. VAT)

Schneider Electric Zelio Logic 2 Series PLC CPU for Use with Zelio 2, Relay Output, 6 (Digital)-Input, Digital Input

BD 140.640

BD 140.640 Each (Exc. Vat)

BD 154.704

BD 154.704 Each (inc. VAT)

Schneider Electric Zelio Logic 2 Series PLC CPU for Use with Zelio 2, Relay Output, 6 (Digital)-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Manufacturer Series

Zelio Logic 2

Number of Inputs

6 (Digital)

Output Type

Relay

For Use With

Zelio 2

Input Type

Digital

Number of Outputs

4 (Relay)

Voltage Category

100 → 240 V ac

Kit Included

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Interface

Computer

Minimum Operating Temperature

-20°C

Dimensions

90 x 71.2 x 59 mm

Display Included

Yes

Depth

59mm

Length

90mm

Width

71.2mm

Mounting Type

DIN Rail

Programming Language Used

Ladder/FBD

Maximum Operating Temperature

+55°C

Distrelec Product Id

30308259

Country of Origin

France

Product details

Schneider Electric Starter Packs

Starter packs are a convenient, cost-effective way of evaluating the Zelio Logic programmable relay as they include everything you need to get you started. Contents: Zelio Logic 2 smart relay with relay outputs and real time clock, programming cable and software.

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info: