Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Zelio Logic Series I/O module for Use with Zelio Logic Modules, 100 → 240 V ac Supply, Relay

RS Stock No.: 468-4309Brand: Schneider ElectricManufacturers Part No.: SR3XT61FUDistrelec Article No.: 30308265
brand-logo

Technical Document

Specifications

Manufacturer Series

Zelio Logic

Number of Inputs

4

Output Type

Relay

For Use With

Zelio Logic Modules

Supply Voltage

100 → 240 V ac

Input Type

Discrete

Number of Outputs

2

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

110 x 35.5 x 59.5 mm

Depth

59.5mm

Width

35.5mm

Mounting Type

DIN Rail

Length

110mm

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 36.283

BD 36.283 Each (Exc. Vat)

BD 39.911

BD 39.911 Each (inc. VAT)

Schneider Electric Zelio Logic Series I/O module for Use with Zelio Logic Modules, 100 → 240 V ac Supply, Relay

BD 36.283

BD 36.283 Each (Exc. Vat)

BD 39.911

BD 39.911 Each (inc. VAT)

Schneider Electric Zelio Logic Series I/O module for Use with Zelio Logic Modules, 100 → 240 V ac Supply, Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Manufacturer Series

Zelio Logic

Number of Inputs

4

Output Type

Relay

For Use With

Zelio Logic Modules

Supply Voltage

100 → 240 V ac

Input Type

Discrete

Number of Outputs

2

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

110 x 35.5 x 59.5 mm

Depth

59.5mm

Width

35.5mm

Mounting Type

DIN Rail

Length

110mm

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more