Schneider Electric TCSESM, Managed 16 Port Network Switch With PoE RJ-45

RS Stock No.: 334-988Brand: Schneider ElectricManufacturers Part No.: TCSESM163F23F0
brand-logo
View all in Network Switches

Technical Document

Specifications

Number Of Ports

16

PoE - Power Over Ethernet

Yes

Switch Type

Managed

Model

TCSESM

Plug Type

RJ-45

Country of Origin

Germany

Stock information temporarily unavailable.

BD 1,204.412

BD 1,204.412 Each (Exc. Vat)

BD 1,324.853

BD 1,324.853 Each (inc. VAT)

Schneider Electric TCSESM, Managed 16 Port Network Switch With PoE RJ-45

BD 1,204.412

BD 1,204.412 Each (Exc. Vat)

BD 1,324.853

BD 1,324.853 Each (inc. VAT)

Schneider Electric TCSESM, Managed 16 Port Network Switch With PoE RJ-45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ports

16

PoE - Power Over Ethernet

Yes

Switch Type

Managed

Model

TCSESM

Plug Type

RJ-45

Country of Origin

Germany