Schneider Electric Modicon M221 Series PLC CPU, 240 V Supply, Digital Output

RS Stock No.: 806-6825Brand: Schneider ElectricManufacturers Part No.: TM221C24RDistrelec Article No.: 30304815
brand-logo

Technical Document

Specifications

Manufacturer Series

Modicon M221

Output Type

Digital

Supply Voltage

240 V

Number of Outputs

10

Kit Included

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Interface

RS-485

Width

110mm

Mounting Type

Panel Mount

Programming Language Used

CoDeSys

Communication Port Type

USB

Display Included

Yes

Output Current

2 A

Memory

256 kB

Programming Interface

Mini USB

Minimum Operating Temperature

-10°C

Standards Met

CE

Dimensions

90 x 70 x 110 mm

Length

90mm

Program Capacity

10000 Steps

Depth

70mm

Maximum Operating Temperature

+55°C

Distrelec Product Id

30304815

Product details

Schneider Electric Logic Controllers - Modicon M221 Range

The Modicon M221 logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.

• SD card slot and USB port
• 2 analog inputs and a broad choice of I/O’s
• Run/stop switch and cartridge extension
• Ethernet and serial line ports
• Programming with SoMachineBasic software
• Simple navigation delivers a more efficient engineering process
• All programming, visualization, and commissioning are handled in just one intuitive tool

Additional modules for this controller are:

• Safety module
• TeSys SoLink motor starter
• Extensive line of analog and digital modules
• Lexium servo drives

Schneider Electric Modicon M221

The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.

Stock information temporarily unavailable.

BD 186.098

BD 186.098 Each (Exc. Vat)

BD 204.708

BD 204.708 Each (inc. VAT)

Schneider Electric Modicon M221 Series PLC CPU, 240 V Supply, Digital Output

BD 186.098

BD 186.098 Each (Exc. Vat)

BD 204.708

BD 204.708 Each (inc. VAT)

Schneider Electric Modicon M221 Series PLC CPU, 240 V Supply, Digital Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Manufacturer Series

Modicon M221

Output Type

Digital

Supply Voltage

240 V

Number of Outputs

10

Kit Included

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Interface

RS-485

Width

110mm

Mounting Type

Panel Mount

Programming Language Used

CoDeSys

Communication Port Type

USB

Display Included

Yes

Output Current

2 A

Memory

256 kB

Programming Interface

Mini USB

Minimum Operating Temperature

-10°C

Standards Met

CE

Dimensions

90 x 70 x 110 mm

Length

90mm

Program Capacity

10000 Steps

Depth

70mm

Maximum Operating Temperature

+55°C

Distrelec Product Id

30304815

Product details

Schneider Electric Logic Controllers - Modicon M221 Range

The Modicon M221 logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.

• SD card slot and USB port
• 2 analog inputs and a broad choice of I/O’s
• Run/stop switch and cartridge extension
• Ethernet and serial line ports
• Programming with SoMachineBasic software
• Simple navigation delivers a more efficient engineering process
• All programming, visualization, and commissioning are handled in just one intuitive tool

Additional modules for this controller are:

• Safety module
• TeSys SoLink motor starter
• Extensive line of analog and digital modules
• Lexium servo drives

Schneider Electric Modicon M221

The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.