Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Modicon M221 Series PLC CPU, Digital Output

RS Stock No.: 806-6871Brand: Schneider ElectricManufacturers Part No.: TM221ME32TKDistrelec Article No.: 30304819
brand-logo

Technical Document

Specifications

Manufacturer Series

Modicon M221

Output Type

Digital

Network Type

Ethernet, ModBus, Profibus DP, USB

Kit Included

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Memory

256 kB

Programming Interface

Mini USB

Minimum Operating Temperature

-10°C

Standards Met

CE

Dimensions

90 x 70 x 70 mm

Width

70mm

Mounting Type

Panel Mount

Programming Language Used

CoDeSys

Communication Port Type

USB

Display Included

Yes

Length

90mm

Program Capacity

10000 Steps

Depth

70mm

Maximum Operating Temperature

+55°C

Output Current

100 mA

Distrelec Product Id

30304819

Country of Origin

Taiwan, Province Of China

Product details

Modicon M221 Book - Logic Controller

The Modicon M221 book logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.

M221 Book Logic Controller
SD card slot and USB port
2 analog inputs and a broad choice of I/Os
Run/stop switch and cartridge extension
Ethernet and serial line ports
Programming with SoMachineBasic software
Simple navigation delivers a more efficient engineering process
All programming, visualization, and commissioning are handled in just one intuitive tool
Additional modules for this controller are:
- Safety module
- Tesys SoLink motor starter
- Extensive line of analog and digital modules
- Lexium servo drives

Schneider Electric Modicon M221

The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.

Stock information temporarily unavailable.

BD 209.296

BD 209.296 Each (Exc. Vat)

BD 230.226

BD 230.226 Each (inc. VAT)

Schneider Electric Modicon M221 Series PLC CPU, Digital Output

BD 209.296

BD 209.296 Each (Exc. Vat)

BD 230.226

BD 230.226 Each (inc. VAT)

Schneider Electric Modicon M221 Series PLC CPU, Digital Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Manufacturer Series

Modicon M221

Output Type

Digital

Network Type

Ethernet, ModBus, Profibus DP, USB

Kit Included

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Memory

256 kB

Programming Interface

Mini USB

Minimum Operating Temperature

-10°C

Standards Met

CE

Dimensions

90 x 70 x 70 mm

Width

70mm

Mounting Type

Panel Mount

Programming Language Used

CoDeSys

Communication Port Type

USB

Display Included

Yes

Length

90mm

Program Capacity

10000 Steps

Depth

70mm

Maximum Operating Temperature

+55°C

Output Current

100 mA

Distrelec Product Id

30304819

Country of Origin

Taiwan, Province Of China

Product details

Modicon M221 Book - Logic Controller

The Modicon M221 book logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.

M221 Book Logic Controller
SD card slot and USB port
2 analog inputs and a broad choice of I/Os
Run/stop switch and cartridge extension
Ethernet and serial line ports
Programming with SoMachineBasic software
Simple navigation delivers a more efficient engineering process
All programming, visualization, and commissioning are handled in just one intuitive tool
Additional modules for this controller are:
- Safety module
- Tesys SoLink motor starter
- Extensive line of analog and digital modules
- Lexium servo drives

Schneider Electric Modicon M221

The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.