Technical Document
Specifications
Brand
Schneider ElectricManufacturer Series
Modicon M241
Number of Inputs
14
Output Type
Transistor
Voltage Category
24 V
Number of Outputs
10
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Programming Interface
Mini USB
Minimum Operating Temperature
-10°C
Dimensions
150 x 95 x 90 mm
Battery Backup
Yes
Width
95mm
Mounting Type
DIN Rail
Programming Language Used
CoDeSys
Communication Port Type
Ethernet, RS232, RS485, USB
Display Included
Yes
Length
150mm
Program Capacity
128000 Steps
Depth
90mm
Maximum Operating Temperature
+55°C
Number of Communication Ports
4
Country of Origin
Indonesia
Product details
Schneider Electric Logic Controllers - Modicon M241 Range
The Modicon M241 logic controller is for application for controlling of simple motion control machines and offers best-in-class communication with 5 embedded ports. It offers you state of the art technical features and embedded CANopen for fieldbus architectures up to 63 devices while reducing your installation time and cost. Get unlimited access to your machine via Ethernet - everywhere and any time and simplify maintenance with any mobile device through visualization pages designed directly inside SoMachine and stored in the PLCs web server.
5 ports: Ethernet, CANopen, 2 serial lines, USB port for programming
High processing CPU and cartridge extensions
Web and FTP server
Pulse train outputs / high-speed counters
SD card
Safety function
Programming with SoMachineBasic software
All programming, visualization, and commissioning are handled in just one intuitive tool
Additional modules for this controller are:
TeSys SoLink motor starter
Extensive line of analog and digital modules
Ethernet and Profibus
Schneider Electric Modicon M241
The Modicon M241 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
BD 274.560
BD 274.560 Each (Exc. Vat)
BD 302.016
BD 302.016 Each (inc. VAT)
1
BD 274.560
BD 274.560 Each (Exc. Vat)
BD 302.016
BD 302.016 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricManufacturer Series
Modicon M241
Number of Inputs
14
Output Type
Transistor
Voltage Category
24 V
Number of Outputs
10
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Programming Interface
Mini USB
Minimum Operating Temperature
-10°C
Dimensions
150 x 95 x 90 mm
Battery Backup
Yes
Width
95mm
Mounting Type
DIN Rail
Programming Language Used
CoDeSys
Communication Port Type
Ethernet, RS232, RS485, USB
Display Included
Yes
Length
150mm
Program Capacity
128000 Steps
Depth
90mm
Maximum Operating Temperature
+55°C
Number of Communication Ports
4
Country of Origin
Indonesia
Product details
Schneider Electric Logic Controllers - Modicon M241 Range
The Modicon M241 logic controller is for application for controlling of simple motion control machines and offers best-in-class communication with 5 embedded ports. It offers you state of the art technical features and embedded CANopen for fieldbus architectures up to 63 devices while reducing your installation time and cost. Get unlimited access to your machine via Ethernet - everywhere and any time and simplify maintenance with any mobile device through visualization pages designed directly inside SoMachine and stored in the PLCs web server.
5 ports: Ethernet, CANopen, 2 serial lines, USB port for programming
High processing CPU and cartridge extensions
Web and FTP server
Pulse train outputs / high-speed counters
SD card
Safety function
Programming with SoMachineBasic software
All programming, visualization, and commissioning are handled in just one intuitive tool
Additional modules for this controller are:
TeSys SoLink motor starter
Extensive line of analog and digital modules
Ethernet and Profibus
Schneider Electric Modicon M241
The Modicon M241 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.