Schneider Electric Modicon M241 Series PLC CPU, Transistor Output, 24-Input

RS Stock No.: 806-6777Brand: Schneider ElectricManufacturers Part No.: TM241CE40TDistrelec Article No.: 30308295
brand-logo

Technical Document

Specifications

Manufacturer Series

Modicon M241

Number of Inputs

24

Output Type

Transistor

Voltage Category

24 V

Number of Outputs

16

Network Type

Ethernet, ModBus, Profibus DP, USB

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Interface

RS-485

Programming Interface

Mini USB

Minimum Operating Temperature

-10°C

Standards Met

CE

Dimensions

190 x 95 x 90 mm

Battery Backup

Yes

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

CoDeSys

Communication Port Type

Ethernet, RS232, RS485, USB

Display Included

Yes

Output Current

500 mA

Memory

128 MB

Length

190mm

Program Capacity

128000 Steps

Depth

95mm

Maximum Operating Temperature

+55°C

Number of Communication Ports

4

Distrelec Product Id

30308295

Country of Origin

Indonesia

Product details

Schneider Electric Logic Controllers - Modicon M241 Range

The Modicon M241 logic controller is for application for controlling of simple motion control machines and offers best-in-class communication with 5 embedded ports. It offers you state of the art technical features and embedded CANopen for fieldbus architectures up to 63 devices while reducing your installation time and cost. Get unlimited access to your machine via Ethernet - everywhere and any time and simplify maintenance with any mobile device through visualization pages designed directly inside SoMachine and stored in the PLC’s web server.

• 5 ports: Ethernet, CANopen, 2 serial lines, USB port for programming
• High processing CPU and cartridge extensions
• Web and FTP server
• Pulse train outputs / high-speed counters
• SD card
• Safety function
• Programming with SoMachineBasic software
• All programming, visualization, and commissioning are handled in just one intuitive tool

Additional modules for this controller are:

• TeSys SoLink motor starter
• Extensive line of analog and digital modules
• Ethernet and Profibus

Schneider Electric Modicon M241

The Modicon M241 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.

Stock information temporarily unavailable.

BD 330.671

BD 330.671 Each (Exc. Vat)

BD 363.738

BD 363.738 Each (inc. VAT)

Schneider Electric Modicon M241 Series PLC CPU, Transistor Output, 24-Input

BD 330.671

BD 330.671 Each (Exc. Vat)

BD 363.738

BD 363.738 Each (inc. VAT)

Schneider Electric Modicon M241 Series PLC CPU, Transistor Output, 24-Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Manufacturer Series

Modicon M241

Number of Inputs

24

Output Type

Transistor

Voltage Category

24 V

Number of Outputs

16

Network Type

Ethernet, ModBus, Profibus DP, USB

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Interface

RS-485

Programming Interface

Mini USB

Minimum Operating Temperature

-10°C

Standards Met

CE

Dimensions

190 x 95 x 90 mm

Battery Backup

Yes

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

CoDeSys

Communication Port Type

Ethernet, RS232, RS485, USB

Display Included

Yes

Output Current

500 mA

Memory

128 MB

Length

190mm

Program Capacity

128000 Steps

Depth

95mm

Maximum Operating Temperature

+55°C

Number of Communication Ports

4

Distrelec Product Id

30308295

Country of Origin

Indonesia

Product details

Schneider Electric Logic Controllers - Modicon M241 Range

The Modicon M241 logic controller is for application for controlling of simple motion control machines and offers best-in-class communication with 5 embedded ports. It offers you state of the art technical features and embedded CANopen for fieldbus architectures up to 63 devices while reducing your installation time and cost. Get unlimited access to your machine via Ethernet - everywhere and any time and simplify maintenance with any mobile device through visualization pages designed directly inside SoMachine and stored in the PLC’s web server.

• 5 ports: Ethernet, CANopen, 2 serial lines, USB port for programming
• High processing CPU and cartridge extensions
• Web and FTP server
• Pulse train outputs / high-speed counters
• SD card
• Safety function
• Programming with SoMachineBasic software
• All programming, visualization, and commissioning are handled in just one intuitive tool

Additional modules for this controller are:

• TeSys SoLink motor starter
• Extensive line of analog and digital modules
• Ethernet and Profibus

Schneider Electric Modicon M241

The Modicon M241 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.