Technical Document
Specifications
Brand
Schneider ElectricManufacturer Series
M262
Number of Inputs
4
Output Type
Transistor
Supply Voltage
24 V
Input Type
Digital
Number of Outputs
4
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Dimensions
H100 x D90 x W125 mm
Depth
90mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
-60°C
Length
125mm
Mounting Type
Rail, Panel, Plate
Output Current
0.5 A
Communication Port Type
Ethernet IP/Modbus TCP, Sercos III, Serial link, Modbus RTU and ASCII, HTTP, HTTPS
Memory
32 MB for program RAM, 32 MB for OS/website RAM, 192 MB for system memory RAM
Country of Origin
Indonesia
BD 1,032.900
BD 1,032.900 Each (Exc. Vat)
BD 1,136.190
BD 1,136.190 Each (inc. VAT)
1
BD 1,032.900
BD 1,032.900 Each (Exc. Vat)
BD 1,136.190
BD 1,136.190 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricManufacturer Series
M262
Number of Inputs
4
Output Type
Transistor
Supply Voltage
24 V
Input Type
Digital
Number of Outputs
4
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Dimensions
H100 x D90 x W125 mm
Depth
90mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
-60°C
Length
125mm
Mounting Type
Rail, Panel, Plate
Output Current
0.5 A
Communication Port Type
Ethernet IP/Modbus TCP, Sercos III, Serial link, Modbus RTU and ASCII, HTTP, HTTPS
Memory
32 MB for program RAM, 32 MB for OS/website RAM, 192 MB for system memory RAM
Country of Origin
Indonesia