Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
PLC I/O Module
Series
TM5
Input Type
Analogue
Number of Inputs
2
For Use With
Modicon M238, Twido Series
Dimensions
23.5 x 70 x 90 mm
Product details
Schneider Electric Analog Modules - Modicon M238 Range
The Modicon M238 range has been designed to do more, it's small but mighty! Offering users an economical controller that provides more memory, extra input options. Acting as one of the core components that operate a programmable logic controller, Schneider Electric analogue modules are a messenger between a processor and an I/O device (I/O stands for input/output). This Modicon M236 range of analog modules forms part of Schneider's Twido series of programmable controllers for standard applications comprising 10 to 100 I/O - plc.
Features & Benefits
- Removable screw terminals
- Contributes to provides users with intelligence, performance and affordability in a programmable logic controller
- Extensive cabling flexibility
- High performing
- Easy installation
- Predominantly used packaging, conveying, hoisting and other machines that require both power and flexibility
BD 101.866
BD 101.866 Each (Exc. Vat)
BD 112.053
BD 112.053 Each (inc. VAT)
1
BD 101.866
BD 101.866 Each (Exc. Vat)
BD 112.053
BD 112.053 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
PLC I/O Module
Series
TM5
Input Type
Analogue
Number of Inputs
2
For Use With
Modicon M238, Twido Series
Dimensions
23.5 x 70 x 90 mm
Product details
Schneider Electric Analog Modules - Modicon M238 Range
The Modicon M238 range has been designed to do more, it's small but mighty! Offering users an economical controller that provides more memory, extra input options. Acting as one of the core components that operate a programmable logic controller, Schneider Electric analogue modules are a messenger between a processor and an I/O device (I/O stands for input/output). This Modicon M236 range of analog modules forms part of Schneider's Twido series of programmable controllers for standard applications comprising 10 to 100 I/O - plc.
Features & Benefits
- Removable screw terminals
- Contributes to provides users with intelligence, performance and affordability in a programmable logic controller
- Extensive cabling flexibility
- High performing
- Easy installation
- Predominantly used packaging, conveying, hoisting and other machines that require both power and flexibility