Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric M258 Series PLC I/O Module for Use with Modicon M238, Twido Series, Analogue, Analogue

RS Stock No.: 674-1928Brand: Schneider ElectricManufacturers Part No.: TM2AMM3HT
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC I/O Module

Series

M258

Input Type

Analogue

Number of Inputs

2

Output Type

Analogue

Number of Outputs

1

For Use With

Modicon M238, Twido Series

Dimensions

23.5 x 70 x 90 mm

Product details

Schneider Electric Analog Modules - Modicon M238 Range

The Modicon M238 range has been designed to do more, it's small but mighty! Offering users an economical controller that provides more memory, extra input options. Acting as one of the core components that operate a programmable logic controller, Schneider Electric analogue modules are a messenger between a processor and an I/O device (I/O stands for input/output). This Modicon M236 range of analog modules forms part of Schneider's Twido series of programmable controllers for standard applications comprising 10 to 100 I/O - plc.

Features & Benefits

  • Removable screw terminals

  • Contributes to provides users with intelligence, performance and affordability in a programmable logic controller

  • Extensive cabling flexibility

  • High performing

  • Easy installation

  • Predominantly used packaging, conveying, hoisting and other machines that require both power and flexibility

Stock information temporarily unavailable.

BD 112.198

BD 112.198 Each (Exc. Vat)

BD 123.418

BD 123.418 Each (inc. VAT)

Schneider Electric M258 Series PLC I/O Module for Use with Modicon M238, Twido Series, Analogue, Analogue

BD 112.198

BD 112.198 Each (Exc. Vat)

BD 123.418

BD 123.418 Each (inc. VAT)

Schneider Electric M258 Series PLC I/O Module for Use with Modicon M238, Twido Series, Analogue, Analogue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

PLC I/O Module

Series

M258

Input Type

Analogue

Number of Inputs

2

Output Type

Analogue

Number of Outputs

1

For Use With

Modicon M238, Twido Series

Dimensions

23.5 x 70 x 90 mm

Product details

Schneider Electric Analog Modules - Modicon M238 Range

The Modicon M238 range has been designed to do more, it's small but mighty! Offering users an economical controller that provides more memory, extra input options. Acting as one of the core components that operate a programmable logic controller, Schneider Electric analogue modules are a messenger between a processor and an I/O device (I/O stands for input/output). This Modicon M236 range of analog modules forms part of Schneider's Twido series of programmable controllers for standard applications comprising 10 to 100 I/O - plc.

Features & Benefits

  • Removable screw terminals

  • Contributes to provides users with intelligence, performance and affordability in a programmable logic controller

  • Extensive cabling flexibility

  • High performing

  • Easy installation

  • Predominantly used packaging, conveying, hoisting and other machines that require both power and flexibility