Technical Document
Specifications
Brand
Schneider ElectricNumber of Inputs
4
Input Type
Voltage
Number of Outputs
2
For Use With
Megelis XBT GC
Output Current
4 → 20 mA
Country of Origin
France
Product details
Schneider Electric Analog Modules - Modicon M238 Range
The Modicon M238 range has been designed to do more, it's small but mighty! Offering users an economical controller that provides more memory, extra input options. Acting as one of the core components that operate a programmable logic controller, Schneider Electric analogue modules are a messenger between a processor and an I/O device (I/O stands for input/output). This Modicon M236 range of analog modules forms part of Schneider's Twido series of programmable controllers for standard applications comprising 10 to 100 I/O - plc.
Features & Benefits
- Removable screw terminals
- Contributes to provides users with intelligence, performance and affordability in a programmable logic controller
- Extensive cabling flexibility
- High performing
- Easy installation
- Predominantly used packaging, conveying, hoisting and other machines that require both power and flexibility
BD 169.785
BD 169.785 Each (Exc. Vat)
BD 186.763
BD 186.763 Each (inc. VAT)
1
BD 169.785
BD 169.785 Each (Exc. Vat)
BD 186.763
BD 186.763 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Inputs
4
Input Type
Voltage
Number of Outputs
2
For Use With
Megelis XBT GC
Output Current
4 → 20 mA
Country of Origin
France
Product details
Schneider Electric Analog Modules - Modicon M238 Range
The Modicon M238 range has been designed to do more, it's small but mighty! Offering users an economical controller that provides more memory, extra input options. Acting as one of the core components that operate a programmable logic controller, Schneider Electric analogue modules are a messenger between a processor and an I/O device (I/O stands for input/output). This Modicon M236 range of analog modules forms part of Schneider's Twido series of programmable controllers for standard applications comprising 10 to 100 I/O - plc.
Features & Benefits
- Removable screw terminals
- Contributes to provides users with intelligence, performance and affordability in a programmable logic controller
- Extensive cabling flexibility
- High performing
- Easy installation
- Predominantly used packaging, conveying, hoisting and other machines that require both power and flexibility