Schneider Electric TM3 Series PLC I/O Module for Use with Modicon M221, Modicon M241, Modicon M251, Modicon TM3

RS Stock No.: 806-6938Brand: Schneider ElectricManufacturers Part No.: TM3DI16GDistrelec Article No.: 30304830
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC I/O Module

Range

Modicon TM3

Series

TM3

Input Type

Modicon TM3

Number of Inputs

16

For Use With

Modicon M221, Modicon M241, Modicon M251

Output Current

40 mA

Maximum Operating Temperature

+55°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

90 x 23.6 X 70 mm

Country of Origin

Taiwan, Province Of China

Product details

Modicon TM3 - Digital Input Modules

Digital input modules for Modicon M221, M241 and M251 logic controllers

Modicon TM3 digital input modules
Types with different numbers of digital inputs
Terminal block with screw or spring connectors

Schneider Electric Modicon TM3

The Modicon TM3 is a MachineStruxure I/O system. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 89.991

BD 89.991 Each (Exc. Vat)

BD 98.990

BD 98.990 Each (inc. VAT)

Schneider Electric TM3 Series PLC I/O Module for Use with Modicon M221, Modicon M241, Modicon M251, Modicon TM3

BD 89.991

BD 89.991 Each (Exc. Vat)

BD 98.990

BD 98.990 Each (inc. VAT)

Schneider Electric TM3 Series PLC I/O Module for Use with Modicon M221, Modicon M241, Modicon M251, Modicon TM3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Accessory Type

PLC I/O Module

Range

Modicon TM3

Series

TM3

Input Type

Modicon TM3

Number of Inputs

16

For Use With

Modicon M221, Modicon M241, Modicon M251

Output Current

40 mA

Maximum Operating Temperature

+55°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

90 x 23.6 X 70 mm

Country of Origin

Taiwan, Province Of China

Product details

Modicon TM3 - Digital Input Modules

Digital input modules for Modicon M221, M241 and M251 logic controllers

Modicon TM3 digital input modules
Types with different numbers of digital inputs
Terminal block with screw or spring connectors

Schneider Electric Modicon TM3

The Modicon TM3 is a MachineStruxure I/O system. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more