Schneider Electric TM3 Series PLC I/O Module for Use with Modicon M221, Analogue, Current

Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
PLC I/O Module
Range
Modicon M221
Series
TM3
Input Type
Analogue
Number of Inputs
2
Output Type
Current
For Use With
Modicon M221
Output Current
20 mA
Maximum Operating Temperature
+55°C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Dimensions
41 x 35 x 15 mm
Country of Origin
China
Product details
Modicon M221 - Optional Cartridges for Logic Controller
The Modicon M221 logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.
Cartridges for M221 logic controller
One or two cartridges can be inserted on the front without increasing the dimensions
Three different types of cartridges are available:
- Analog I/O cartridges
- Communication cartridges
- Application cartridges
Schneider Electric Modicon M221
The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
BD 64.097
BD 64.097 Each (Exc. Vat)
BD 70.507
BD 70.507 Each (inc. VAT)
1
BD 64.097
BD 64.097 Each (Exc. Vat)
BD 70.507
BD 70.507 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
PLC I/O Module
Range
Modicon M221
Series
TM3
Input Type
Analogue
Number of Inputs
2
Output Type
Current
For Use With
Modicon M221
Output Current
20 mA
Maximum Operating Temperature
+55°C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Dimensions
41 x 35 x 15 mm
Country of Origin
China
Product details
Modicon M221 - Optional Cartridges for Logic Controller
The Modicon M221 logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.
Cartridges for M221 logic controller
One or two cartridges can be inserted on the front without increasing the dimensions
Three different types of cartridges are available:
- Analog I/O cartridges
- Communication cartridges
- Application cartridges
Schneider Electric Modicon M221
The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.