Technical Document
Specifications
Brand
Schneider ElectricRange
TeSys Island
Series
TPRBC
Type
Bus coupler
For Use With
TPRSS SIL motor starter, TPRST
Supply Voltage
24 V
Mounting Style
DIN Rail
Terminal Type
Spring
Dimensions
W50 x H118 x D114 mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
BD 117.374
BD 117.374 Each (Exc. Vat)
BD 129.111
BD 129.111 Each (inc. VAT)
1
BD 117.374
BD 117.374 Each (Exc. Vat)
BD 129.111
BD 129.111 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricRange
TeSys Island
Series
TPRBC
Type
Bus coupler
For Use With
TPRSS SIL motor starter, TPRST
Supply Voltage
24 V
Mounting Style
DIN Rail
Terminal Type
Spring
Dimensions
W50 x H118 x D114 mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes