Technical Document
Specifications
Brand
Schneider ElectricTrunking Accessory Type
Stop End
Material
uPVC
Width
50 mm
Height
75mm
Dimensions
75 x 50mm
Series
PVC
Country of Origin
United Kingdom
Product details
End Stop
Industrial PVC Trunking
Heavy duty BS4678 pt4 installation trunking, manufactured from white high impact uPVC, having self-extinguishing and corrosion-resistant properties. The trunking features a double-locking clip-on lid, offering a high degree of resistance to water penetration and mechanical shock. A selection of white high impact resistant uPVC accessories including bends, tee, couplers, and end stops are available to aid installation.
BD 14.822
BD 2.964 Each (In a Pack of 5) (Exc. Vat)
BD 16.304
BD 3.260 Each (In a Pack of 5) (inc. VAT)
5
BD 14.822
BD 2.964 Each (In a Pack of 5) (Exc. Vat)
BD 16.304
BD 3.260 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricTrunking Accessory Type
Stop End
Material
uPVC
Width
50 mm
Height
75mm
Dimensions
75 x 50mm
Series
PVC
Country of Origin
United Kingdom
Product details
End Stop
Industrial PVC Trunking
Heavy duty BS4678 pt4 installation trunking, manufactured from white high impact uPVC, having self-extinguishing and corrosion-resistant properties. The trunking features a double-locking clip-on lid, offering a high degree of resistance to water penetration and mechanical shock. A selection of white high impact resistant uPVC accessories including bends, tee, couplers, and end stops are available to aid installation.