Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric 3P Pole Surface Mount Switch Disconnector - 10A Maximum Current, 4kW Power Rating, IP65

RS Stock No.: 257-3522Brand: Schneider ElectricManufacturers Part No.: VCF02GE
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P

Maximum Current

10A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

4kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

No

Series

VARIO

Range

TeSys

Enclosed/Not Enclosed

Enclosed

Switch Rating

8kV

Length

146mm

Width

90mm

Better World Product (Find out more)

Yes

Depth

131mm

Better World Verification

Green Premium

Maximum Operating Temperature

+50°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Country of Origin

Czech Republic

Product details

Schneider Electric Isolator Switch - TeSsys Vario Range

Forming part of Schneider Electrics TeSys Vario Switch range is this isolator switch which is sometimes referred to as a switch disconnector. Comprised of a non-corrosive and resistant material that is suitable for harsh environments, this three-pole version is perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.

switch-disconnectors are compact and robust, they are ideal for hard-wearing industrial environments. This range of isolator switches from Schneider is suitable for use in applications where there is a need to disconnect electrical equipment from the circuit. The need for this form of local isolation is most commonly needed for repair and maintenance of the electrical equipment on the de-energised circuit. These disconnect switches can also be used as safety switches.

Features & Benefits

• Performs local isolation, manual override & safety switch functions
• For use in applications where there is a need to disconnect electrical equipment from the circuit, most commonly needed for repair and maintenance of electrical equipment
• These disconnect switches can also be used as safety switches
• Created and designed to safely isolate a circuit whilst it is being used or maintained

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.

How does an isolator switch work?

This type of isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.

Stock information temporarily unavailable.

BD 29.542

BD 29.542 Each (Exc. Vat)

BD 32.496

BD 32.496 Each (inc. VAT)

Schneider Electric 3P Pole Surface Mount Switch Disconnector - 10A Maximum Current, 4kW Power Rating, IP65

BD 29.542

BD 29.542 Each (Exc. Vat)

BD 32.496

BD 32.496 Each (inc. VAT)

Schneider Electric 3P Pole Surface Mount Switch Disconnector - 10A Maximum Current, 4kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Poles

3P

Maximum Current

10A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

4kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

No

Series

VARIO

Range

TeSys

Enclosed/Not Enclosed

Enclosed

Switch Rating

8kV

Length

146mm

Width

90mm

Better World Product (Find out more)

Yes

Depth

131mm

Better World Verification

Green Premium

Maximum Operating Temperature

+50°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Country of Origin

Czech Republic

Product details

Schneider Electric Isolator Switch - TeSsys Vario Range

Forming part of Schneider Electrics TeSys Vario Switch range is this isolator switch which is sometimes referred to as a switch disconnector. Comprised of a non-corrosive and resistant material that is suitable for harsh environments, this three-pole version is perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.

switch-disconnectors are compact and robust, they are ideal for hard-wearing industrial environments. This range of isolator switches from Schneider is suitable for use in applications where there is a need to disconnect electrical equipment from the circuit. The need for this form of local isolation is most commonly needed for repair and maintenance of the electrical equipment on the de-energised circuit. These disconnect switches can also be used as safety switches.

Features & Benefits

• Performs local isolation, manual override & safety switch functions
• For use in applications where there is a need to disconnect electrical equipment from the circuit, most commonly needed for repair and maintenance of electrical equipment
• These disconnect switches can also be used as safety switches
• Created and designed to safely isolate a circuit whilst it is being used or maintained

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.

How does an isolator switch work?

This type of isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.