Schneider Electric Switch Disconnector Auxiliary Switch, TeSys Series for Use with TeSys VLS

RS Stock No.: 203-6879Brand: Schneider ElectricManufacturers Part No.: VLSA11DS
brand-logo

Technical Document

Specifications

Series

TeSys

For Use With

TeSys VLS

Primary Keyword

Switch Disconnector Auxiliary Switch

Accessory Type

Auxiliary contact block

Handle Colour

Grey

IP Rating

IP20

Country of Origin

Italy

Stock information temporarily unavailable.

BD 17.919

BD 17.919 Each (Exc. Vat)

BD 19.711

BD 19.711 Each (inc. VAT)

Schneider Electric Switch Disconnector Auxiliary Switch, TeSys Series for Use with TeSys VLS

BD 17.919

BD 17.919 Each (Exc. Vat)

BD 19.711

BD 19.711 Each (inc. VAT)

Schneider Electric Switch Disconnector Auxiliary Switch, TeSys Series for Use with TeSys VLS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

TeSys

For Use With

TeSys VLS

Primary Keyword

Switch Disconnector Auxiliary Switch

Accessory Type

Auxiliary contact block

Handle Colour

Grey

IP Rating

IP20

Country of Origin

Italy