Technical Document
Specifications
Brand
Schneider ElectricFor Use With
TeSys VLS
Handle Colour
Black
Primary Keyword
Rotary Handle
Length
2.56in
Series
TeSys
Number of Locks
1
IP Rating
IP65
Stock information temporarily unavailable.
BD 12.782
BD 12.782 Each (Exc. Vat)
BD 14.060
BD 14.060 Each (inc. VAT)
Schneider Electric Black Rotary Handle, TeSys Series
1
BD 12.782
BD 12.782 Each (Exc. Vat)
BD 14.060
BD 14.060 Each (inc. VAT)
Schneider Electric Black Rotary Handle, TeSys Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricFor Use With
TeSys VLS
Handle Colour
Black
Primary Keyword
Rotary Handle
Length
2.56in
Series
TeSys
Number of Locks
1
IP Rating
IP65