Schneider Electric 380 → 500 V EMC Filter 3 Phase

RS Stock No.: 797-0757Brand: Schneider ElectricManufacturers Part No.: VW3A31406
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Voltage Rating

380 → 500 V

Number of Phases

3

Length

140mm

Length

140mm

Width

50mm

Depth

235mm

Depth

235mm

Dimensions

140 x 50 x 235 mm

Dimensions

140 x 50 x 235mm

Country of Origin

Thailand

Product details

Altivar ATV31/ATV21 - EMC Input Filters

A range of additional EMC input filters for the variable speed drives Altivar ATV31 and ATV21.
Additional filters for inverters can only be used on TN (neutral connection) and TT (neutral to earth) type systems.

Filters for a three-phase supply voltage

You may be interested in
Stock information temporarily unavailable.

BD 104.396

BD 104.396 Each (Exc. Vat)

BD 114.836

BD 114.836 Each (inc. VAT)

Schneider Electric 380 → 500 V EMC Filter 3 Phase

BD 104.396

BD 104.396 Each (Exc. Vat)

BD 114.836

BD 114.836 Each (inc. VAT)

Schneider Electric 380 → 500 V EMC Filter 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 104.396
5 - 9BD 101.959
10+BD 100.402
You may be interested in

Technical Document

Specifications

Maximum Voltage Rating

380 → 500 V

Number of Phases

3

Length

140mm

Length

140mm

Width

50mm

Depth

235mm

Depth

235mm

Dimensions

140 x 50 x 235 mm

Dimensions

140 x 50 x 235mm

Country of Origin

Thailand

Product details

Altivar ATV31/ATV21 - EMC Input Filters

A range of additional EMC input filters for the variable speed drives Altivar ATV31 and ATV21.
Additional filters for inverters can only be used on TN (neutral connection) and TT (neutral to earth) type systems.

Filters for a three-phase supply voltage

You may be interested in