Schneider Electric Connector for Use with Advantys OTB

RS Stock No.: 612-0318Brand: Schneider ElectricManufacturers Part No.: VW3A8306D30
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

Connector

For Use With

Advantys OTB

Product details

OTB and FTB Cables and Accessories

Connectors and pre-assembled cables for connection of OTB, FTB, Altivar31 and Lexium 05 via Modbus or CANopen

Schneider Electric Advantys

The Advantys range of distributed I/O and interface products from Schneider Electric eliminate traditional wiring methods and reduce associated time and costs by placing I/O connection interfaces in close proximity to sensors and actuators within an application.The Advantys OTB distributed I/O solution consists of a compact system (network interface and integrated I/O) with the addition of Twido I/O expansion modules.,To simplify sensor and actuator connections as well as linking commons, the Advantys OTB offer includes a commoning module (stock no. 612-0223). This module allows the through connection of the internal bus or network and enables connection of the commons in two isolated groups.,Configuration of I/O is made using respective controller software but to aid with this a separate configuration tool is available for the Twido controller.,Each base incorporates 20 I/O:

BD 29.320

BD 29.320 Each (Exc. Vat)

BD 32.252

BD 32.252 Each (inc. VAT)

Schneider Electric Connector for Use with Advantys OTB

BD 29.320

BD 29.320 Each (Exc. Vat)

BD 32.252

BD 32.252 Each (inc. VAT)

Schneider Electric Connector for Use with Advantys OTB

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Accessory Type

Connector

For Use With

Advantys OTB

Product details

OTB and FTB Cables and Accessories

Connectors and pre-assembled cables for connection of OTB, FTB, Altivar31 and Lexium 05 via Modbus or CANopen

Schneider Electric Advantys

The Advantys range of distributed I/O and interface products from Schneider Electric eliminate traditional wiring methods and reduce associated time and costs by placing I/O connection interfaces in close proximity to sensors and actuators within an application.The Advantys OTB distributed I/O solution consists of a compact system (network interface and integrated I/O) with the addition of Twido I/O expansion modules.,To simplify sensor and actuator connections as well as linking commons, the Advantys OTB offer includes a commoning module (stock no. 612-0223). This module allows the through connection of the internal bus or network and enables connection of the commons in two isolated groups.,Configuration of I/O is made using respective controller software but to aid with this a separate configuration tool is available for the Twido controller.,Each base incorporates 20 I/O: