Schneider Electric Auxiliary Contact, 1 Contact, Side Mount VZ0

RS Stock No.: 257-3695Brand: Schneider ElectricManufacturers Part No.: VZ0
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Number of Contacts

1

Mounting Style

Side Mount

Series

VZ0

Contact Current Rating

20 A

Terminal Type

Screw

Pole and Throw Configuration

SP

Contact Voltage Rating

690 V ac

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Better World Verification

Green Premium

Operating Temperature Range

-20 → +50 °C

Country of Origin

Czech Republic

Product details

Accessories for the Open and Enclosed Switch Disconnectors

Stock information temporarily unavailable.

BD 7.172

BD 7.172 Each (Exc. Vat)

BD 7.889

BD 7.889 Each (inc. VAT)

Schneider Electric Auxiliary Contact, 1 Contact, Side Mount VZ0

BD 7.172

BD 7.172 Each (Exc. Vat)

BD 7.889

BD 7.889 Each (inc. VAT)

Schneider Electric Auxiliary Contact, 1 Contact, Side Mount VZ0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Contacts

1

Mounting Style

Side Mount

Series

VZ0

Contact Current Rating

20 A

Terminal Type

Screw

Pole and Throw Configuration

SP

Contact Voltage Rating

690 V ac

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Better World Verification

Green Premium

Operating Temperature Range

-20 → +50 °C

Country of Origin

Czech Republic

Product details

Accessories for the Open and Enclosed Switch Disconnectors