Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Control Station Switch, Polypropylene, 12 Cutouts, IP65

RS Stock No.: 609-4411Brand: Schneider ElectricManufacturers Part No.: XACA12
brand-logo
View all in Control Stations

Technical Document

Specifications

Series

Harmony XACA

Number of Cutouts

12

Enclosure Colour

Yellow

Enclosure Material

Polypropylene

IP Rating

IP65

Cutout Diameter

22mm

Length

680mm

Width

92mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Depth

70mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

For Use With

XAC A Operating Heads

Country of Origin

Czech Republic

Product details

Pendant Control Station Accessories

A range of Schneider accessories from the Harmony XAC series for use with pendant control stations.

Suitable for all station types

Stock information temporarily unavailable.

BD 88.568

BD 88.568 Each (Exc. Vat)

BD 97.425

BD 97.425 Each (inc. VAT)

Schneider Electric Control Station Switch, Polypropylene, 12 Cutouts, IP65

BD 88.568

BD 88.568 Each (Exc. Vat)

BD 97.425

BD 97.425 Each (inc. VAT)

Schneider Electric Control Station Switch, Polypropylene, 12 Cutouts, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Harmony XACA

Number of Cutouts

12

Enclosure Colour

Yellow

Enclosure Material

Polypropylene

IP Rating

IP65

Cutout Diameter

22mm

Length

680mm

Width

92mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Depth

70mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

For Use With

XAC A Operating Heads

Country of Origin

Czech Republic

Product details

Pendant Control Station Accessories

A range of Schneider accessories from the Harmony XAC series for use with pendant control stations.

Suitable for all station types