Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric SPST Push Button Pendant Station

RS Stock No.: 609-4427Brand: Schneider ElectricManufacturers Part No.: XACA201Distrelec Article No.: 30112629
brand-logo
View all in Pendant Switches

Technical Document

Specifications

Contact Configuration

SPST

IP Rating

IP65

Maximum Operating Temperature

+70°C

Enclosure Colour

Yellow

Number Of Push Buttons

2

Push Button Marking

Down Arrow, Up Arrow

Better World Verification

Green Premium

Push Button Colour

Black, White

Better World Product (Find out more)

Yes

Voltage Rating

600V

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Country of Origin

France

Product details

Schneider Electric Pistol Grip Push Button Pendant Stations - XACA Series

Created and designed for predominantly standard or medium-duty control circuit applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. The enclosures are made up from a rugged, double insulated thermoplastic material. This unit is a simple yet effective mechanical switch which is commonly used to control the hoist and lowering function within a machine or device. Strategically designed for easy handling and operation, even when the user has is wearing heavy work gloves.

Common Applications of a Push Button Pendants Station

Due to the nature of the component and its capability of controlling certain pieces of machinery, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead, fixed hoists, beam hoists and similar types of machinery.

  • The XACA series from Schneider has single and two-way speed versions

  • Double insulated

  • Shock and corrosive resistant

  • Ease of operation

Stock information temporarily unavailable.

BD 39.050

BD 39.050 Each (Exc. Vat)

BD 42.955

BD 42.955 Each (inc. VAT)

Schneider Electric SPST Push Button Pendant Station

BD 39.050

BD 39.050 Each (Exc. Vat)

BD 42.955

BD 42.955 Each (inc. VAT)

Schneider Electric SPST Push Button Pendant Station
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Contact Configuration

SPST

IP Rating

IP65

Maximum Operating Temperature

+70°C

Enclosure Colour

Yellow

Number Of Push Buttons

2

Push Button Marking

Down Arrow, Up Arrow

Better World Verification

Green Premium

Push Button Colour

Black, White

Better World Product (Find out more)

Yes

Voltage Rating

600V

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Country of Origin

France

Product details

Schneider Electric Pistol Grip Push Button Pendant Stations - XACA Series

Created and designed for predominantly standard or medium-duty control circuit applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. The enclosures are made up from a rugged, double insulated thermoplastic material. This unit is a simple yet effective mechanical switch which is commonly used to control the hoist and lowering function within a machine or device. Strategically designed for easy handling and operation, even when the user has is wearing heavy work gloves.

Common Applications of a Push Button Pendants Station

Due to the nature of the component and its capability of controlling certain pieces of machinery, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead, fixed hoists, beam hoists and similar types of machinery.

  • The XACA series from Schneider has single and two-way speed versions

  • Double insulated

  • Shock and corrosive resistant

  • Ease of operation