Schneider Electric Push-In Push Button Control Station - 1NC + 2 NO, Polypropylene, 3 Cutouts, Red, Down Arrow,

RS Stock No.: 438-968Brand: Schneider ElectricManufacturers Part No.: XACA2013TQ
brand-logo
View all in Control Stations

Technical Document

Specifications

Series

Harmony

Number of Cutouts

3

Push Button Marking

Down Arrow, Emergency Stop, Up Arrow

Push Button Colour

Red

Contact Configuration

1NC + 2 NO

Enclosure Material

Polypropylene

IP Rating

IP65

Push Button Actuation

Push-In

Country of Origin

France

BD 790.405

BD 790.405 1 Pack of 20 (Exc. Vat)

BD 869.445

BD 869.445 1 Pack of 20 (inc. VAT)

Schneider Electric Push-In Push Button Control Station - 1NC + 2 NO, Polypropylene, 3 Cutouts, Red, Down Arrow,

BD 790.405

BD 790.405 1 Pack of 20 (Exc. Vat)

BD 869.445

BD 869.445 1 Pack of 20 (inc. VAT)

Schneider Electric Push-In Push Button Control Station - 1NC + 2 NO, Polypropylene, 3 Cutouts, Red, Down Arrow,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

Harmony

Number of Cutouts

3

Push Button Marking

Down Arrow, Emergency Stop, Up Arrow

Push Button Colour

Red

Contact Configuration

1NC + 2 NO

Enclosure Material

Polypropylene

IP Rating

IP65

Push Button Actuation

Push-In

Country of Origin

France