Schneider Electric SPDT Push Button Pendant Station

RS Stock No.: 746-8986Brand: Schneider ElectricManufacturers Part No.: XACA205Distrelec Article No.: 30112630
brand-logo
View all in Pendant Switches

Technical Document

Specifications

Contact Configuration

SPDT

IP Rating

IP65

Terminal Type

Screw

Enclosure Colour

Yellow

Number Of Push Buttons

2

Push Button Marking

Down Arrow, Up Arrow

Better World Product (Find out more)

Yes

Push Button Colour

Black, White

Better World Verification

Green Premium

Voltage Rating

600V

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Dimensions

314 x 80 x 70mm

Width

80mm

Country of Origin

France

Product details

Pendant Control Station XAC-A

Pendant control stations for auxiliary circuits. Designed for mechanical handling, these highly robust pendant control stations comply with the safety requirements of IEC standards

CE marking
UL/CSA certification
IP65
Double insulated polypropylene casing
Screw clamp connection

Stock information temporarily unavailable.

BD 51.898

BD 51.898 Each (Exc. Vat)

BD 57.088

BD 57.088 Each (inc. VAT)

Schneider Electric SPDT Push Button Pendant Station

BD 51.898

BD 51.898 Each (Exc. Vat)

BD 57.088

BD 57.088 Each (inc. VAT)

Schneider Electric SPDT Push Button Pendant Station
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Contact Configuration

SPDT

IP Rating

IP65

Terminal Type

Screw

Enclosure Colour

Yellow

Number Of Push Buttons

2

Push Button Marking

Down Arrow, Up Arrow

Better World Product (Find out more)

Yes

Push Button Colour

Black, White

Better World Verification

Green Premium

Voltage Rating

600V

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Dimensions

314 x 80 x 70mm

Width

80mm

Country of Origin

France

Product details

Pendant Control Station XAC-A

Pendant control stations for auxiliary circuits. Designed for mechanical handling, these highly robust pendant control stations comply with the safety requirements of IEC standards

CE marking
UL/CSA certification
IP65
Double insulated polypropylene casing
Screw clamp connection