Schneider Electric Slow Break Push Button Control Station - SPST, SPST, Polypropylene, 5 Cutouts, Black, Red, White,

RS Stock No.: 212-346Brand: Schneider ElectricManufacturers Part No.: XACA49241
brand-logo
View all in Control Stations

Technical Document

Specifications

Series

XACA

Number of Cutouts

5

Push Button Marking

Down Arrow, Emergency Stop, Left Arrow, Right Arrow, Up Arrow

Push Button Colour

Black, Red, White

Contact Configuration

SPST, SPST

Enclosure Material

Polypropylene

IP Rating

IP65

Push Button Actuation

Slow Break

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 3,603.666

BD 3,603.666 Each (Exc. Vat)

BD 3,964.033

BD 3,964.033 Each (inc. VAT)

Schneider Electric Slow Break Push Button Control Station - SPST, SPST, Polypropylene, 5 Cutouts, Black, Red, White,

BD 3,603.666

BD 3,603.666 Each (Exc. Vat)

BD 3,964.033

BD 3,964.033 Each (inc. VAT)

Schneider Electric Slow Break Push Button Control Station - SPST, SPST, Polypropylene, 5 Cutouts, Black, Red, White,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

XACA

Number of Cutouts

5

Push Button Marking

Down Arrow, Emergency Stop, Left Arrow, Right Arrow, Up Arrow

Push Button Colour

Black, Red, White

Contact Configuration

SPST, SPST

Enclosure Material

Polypropylene

IP Rating

IP65

Push Button Actuation

Slow Break

Country of Origin

Czech Republic