Technical Document
Specifications
Brand
Schneider ElectricContact Configuration
1 NC + 2 NO, 1NC + 2 NO, 3 NC
IP Rating
IP65
Terminal Type
Screw
Enclosure Colour
Yellow
Number Of Push Buttons
6
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Push Button Colour
Black, Red
Maximum Current
10A
Voltage Rating
600V
Country of Origin
Czech Republic
BD 165.324
BD 165.324 Each (Exc. Vat)
BD 181.856
BD 181.856 Each (inc. VAT)
1
BD 165.324
BD 165.324 Each (Exc. Vat)
BD 181.856
BD 181.856 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricContact Configuration
1 NC + 2 NO, 1NC + 2 NO, 3 NC
IP Rating
IP65
Terminal Type
Screw
Enclosure Colour
Yellow
Number Of Push Buttons
6
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Push Button Colour
Black, Red
Maximum Current
10A
Voltage Rating
600V
Country of Origin
Czech Republic