Schneider Electric Harmony XAC Series White Front Mounting Push Button Head, 22mm Cutout, IP69

RS Stock No.: 340-718Brand: Schneider ElectricManufacturers Part No.: XACA9411
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Series

Harmony XAC

Cutout Diameter

22mm

Push Button Colour

White

Push Button Actuation

Front Mounting

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP69

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Spain

Product details

Pendant Control Station Accessories

A range of Schneider accessories from the Harmony XAC series for use with pendant control stations.

Suitable for all station types

Stock information temporarily unavailable.

BD 35.090

BD 3.509 Each (In a Pack of 10) (Exc. Vat)

BD 38.599

BD 3.860 Each (In a Pack of 10) (inc. VAT)

Schneider Electric Harmony XAC Series White Front Mounting Push Button Head, 22mm Cutout, IP69

BD 35.090

BD 3.509 Each (In a Pack of 10) (Exc. Vat)

BD 38.599

BD 3.860 Each (In a Pack of 10) (inc. VAT)

Schneider Electric Harmony XAC Series White Front Mounting Push Button Head, 22mm Cutout, IP69
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Harmony XAC

Cutout Diameter

22mm

Push Button Colour

White

Push Button Actuation

Front Mounting

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP69

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Spain

Product details

Pendant Control Station Accessories

A range of Schneider accessories from the Harmony XAC series for use with pendant control stations.

Suitable for all station types