Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony XAC Series Green Front Mounting Push Button Head, 22mm Cutout, IP69

RS Stock No.: 610-1137Brand: Schneider ElectricManufacturers Part No.: XACA9413Distrelec Article No.: 30027800
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Series

Harmony XAC

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Actuation

Front Mounting

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP69

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Czech Republic

Product details

Pendant Control Station Accessories

A range of Schneider accessories from the Harmony XAC series for use with pendant control stations.

Suitable for all station types

Stock information temporarily unavailable.

BD 2.475

BD 2.475 Each (Exc. Vat)

BD 2.723

BD 2.723 Each (inc. VAT)

Schneider Electric Harmony XAC Series Green Front Mounting Push Button Head, 22mm Cutout, IP69

BD 2.475

BD 2.475 Each (Exc. Vat)

BD 2.723

BD 2.723 Each (inc. VAT)

Schneider Electric Harmony XAC Series Green Front Mounting Push Button Head, 22mm Cutout, IP69
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Harmony XAC

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Actuation

Front Mounting

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP69

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Czech Republic

Product details

Pendant Control Station Accessories

A range of Schneider accessories from the Harmony XAC series for use with pendant control stations.

Suitable for all station types