Technical Document
Specifications
Brand
Schneider ElectricPush Button Actuation
Spring Return
Length
104mm
Width
68mm
Depth
62mm
Maximum Operating Temperature
+70°C
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Minimum Operating Temperature
-25°C
You may be interested in
Schneider Electric Spring Return Enclosed Push Button, Polycarbonate, Green, IP66, IP67, IP69KBrand: Schneider Electric
BD 17.956Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Spring Return Enclosed Push Button
1
P.O.A.
Schneider Electric Spring Return Enclosed Push Button
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Spring Return Enclosed Push Button, Polycarbonate, Green, IP66, IP67, IP69KBrand: Schneider Electric
BD 17.956Each (Exc. Vat)
Technical Document
Specifications
Brand
Schneider ElectricPush Button Actuation
Spring Return
Length
104mm
Width
68mm
Depth
62mm
Maximum Operating Temperature
+70°C
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Minimum Operating Temperature
-25°C
You may be interested in
Schneider Electric Spring Return Enclosed Push Button, Polycarbonate, Green, IP66, IP67, IP69KBrand: Schneider Electric
BD 17.956Each (Exc. Vat)