Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Grey Polycarbonate XALD Empty Control Station - 1 Hole 22mm Diameter

RS Stock No.: 276-2488Brand: Schneider ElectricManufacturers Part No.: XALD01Distrelec Article No.: 13512366
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Series

XALD

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Grey

Enclosure Marking

None

Enclosure Material

Polycarbonate

IP Rating

IP66, IP67, IP69(IP69K)

Width

68mm

Depth

53mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70°C

Distrelec Product Id

13512366

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 8.284

BD 8.284 Each (Exc. Vat)

BD 9.112

BD 9.112 Each (inc. VAT)

Schneider Electric Grey Polycarbonate XALD Empty Control Station - 1 Hole 22mm Diameter

BD 8.284

BD 8.284 Each (Exc. Vat)

BD 9.112

BD 9.112 Each (inc. VAT)

Schneider Electric Grey Polycarbonate XALD Empty Control Station - 1 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

XALD

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Grey

Enclosure Marking

None

Enclosure Material

Polycarbonate

IP Rating

IP66, IP67, IP69(IP69K)

Width

68mm

Depth

53mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70°C

Distrelec Product Id

13512366

Country of Origin

Czech Republic