Schneider Electric Grey Plastic Harmony XALD Control Station Enclosure - 3 Hole 22mm Diameter

Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XALD
Cutout Diameter
22mm
Number of Cutouts
3
Enclosure Colour
Grey
Enclosure Marking
None
Enclosure Material
Plastic
IP Rating
IP66, IP67, IP69(IP69K)
Length
136mm
Width
68mm
Depth
53mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Dimensions
136 x 68 x 53mm
Operating Temperature Range
-40 → 70°C
Country of Origin
Czech Republic
BD 14.154
BD 14.154 Each (Exc. Vat)
BD 15.569
BD 15.569 Each (inc. VAT)
1
BD 14.154
BD 14.154 Each (Exc. Vat)
BD 15.569
BD 15.569 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XALD
Cutout Diameter
22mm
Number of Cutouts
3
Enclosure Colour
Grey
Enclosure Marking
None
Enclosure Material
Plastic
IP Rating
IP66, IP67, IP69(IP69K)
Length
136mm
Width
68mm
Depth
53mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Dimensions
136 x 68 x 53mm
Operating Temperature Range
-40 → 70°C
Country of Origin
Czech Republic