Schneider Electric Control Station Switch

Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XALD
Actuator Type
Handle
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Terminal Type
Screw
Maximum AC Voltage
600V ac
Maximum Current
6A, 550mA
Country of Origin
France
Product details
"On/Off" rotary knob enclosure
Sealed enclosures with 1 rotary knob and 2 fixed positions.
Light grey housing and charcoal grey cover with stainless steel fixing screw.
Contacts connected by clamp screws.
O-1 marking as per XAL-D144.
"On-Off" marking as per XAL-D132 and XAL-D142.
BD 19.728
BD 19.728 Each (Exc. Vat)
BD 21.701
BD 21.701 Each (inc. VAT)
1
BD 19.728
BD 19.728 Each (Exc. Vat)
BD 21.701
BD 21.701 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XALD
Actuator Type
Handle
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Terminal Type
Screw
Maximum AC Voltage
600V ac
Maximum Current
6A, 550mA
Country of Origin
France
Product details
"On/Off" rotary knob enclosure
Sealed enclosures with 1 rotary knob and 2 fixed positions.
Light grey housing and charcoal grey cover with stainless steel fixing screw.
Contacts connected by clamp screws.
O-1 marking as per XAL-D144.
"On-Off" marking as per XAL-D132 and XAL-D142.