Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Joystick Controller Standard, IP66, IP67, IP69, IP69K

RS Stock No.: 357-403Brand: Schneider ElectricManufacturers Part No.: XALD2SC9
brand-logo
View all in Joysticks

Technical Document

Specifications

Series

Harmony XALD

IP Rating

IP66, IP67, IP69, IP69K

Handle Type

Standard

Country of Origin

France

Stock information temporarily unavailable.

BD 23.749

BD 23.749 Each (Exc. Vat)

BD 26.124

BD 26.124 Each (inc. VAT)

Schneider Electric Joystick Controller Standard, IP66, IP67, IP69, IP69K

BD 23.749

BD 23.749 Each (Exc. Vat)

BD 26.124

BD 26.124 Each (inc. VAT)

Schneider Electric Joystick Controller Standard, IP66, IP67, IP69, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Harmony XALD

IP Rating

IP66, IP67, IP69, IP69K

Handle Type

Standard

Country of Origin

France