Schneider Electric Latching, Spring Return Control Station Switch - 2NO, SPST, Polycarbonate, 3 Cutouts, Black, Red,

RS Stock No.: 123-8137Brand: Schneider ElectricManufacturers Part No.: XALD328Distrelec Article No.: 30397052
brand-logo
View all in Control Stations

Technical Document

Specifications

Series

Harmony XALD

Number of Cutouts

3

Push Button Marking

Down Arrow, O, Up Arrow

Push Button Colour

Black, Red, White

Push Button Material

Plastic

Enclosure Colour

Grey

Contact Configuration

2NO, SPST

Enclosure Material

Polycarbonate

IP Rating

IP66, IP67, IP69K

Cutout Diameter

22mm

Push Button Actuation

Latching, Spring Return

Length

68mm

Width

62mm

Depth

136mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+70°C

Maximum Current

10A

Terminal Type

Screw

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Country of Origin

France

Product details

Schneider Electric Enclosed Push Button - Complete Control Station

Forming part of Schneider Electrics Harmony XALD Series, this complete control station is the ideal solution for installations within the chemical, marine, energy and automotive industry. Although they are found within a multitude of applications, a simple example is within a car wash. The majority of them will be found within an industrial environment because of how the control station provides a high level of protection for the push button inside.

Features & Benefits

• Compatible with other items in the Harmony range such as pushbuttons, mushroom head operators, legend plates and LEDs
• Comprised of a polycarbonate material
• For XB5 Ø 22 mm control and signalling units
• Cable entry - 1 knock-out for cable entry, clamping capacity: <= 14 mm, 2 knock-outs for Pg 13 cable gland and ISO M20, clamping capacity: <= 12 mm
• Stop button fitted with 1 N/C contact block, start button fitted with 1 N/O contact
• IP65 rated
• Double insulated

What is the Harmony Series?

The Harmony Series is a range of push-button enclosures and pendant control stations that are used for direct control or auxiliary of processes and industrial machinery. This series is predominantly ideal for industrial, infrastructure and building applications and installations due to its wide choice of composition cut-outs. The Harmony Series range is all compatible to work with each other, interchangeably.

Stock information temporarily unavailable.

BD 61.880

BD 61.880 Each (Exc. Vat)

BD 68.068

BD 68.068 Each (inc. VAT)

Schneider Electric Latching, Spring Return Control Station Switch - 2NO, SPST, Polycarbonate, 3 Cutouts, Black, Red,

BD 61.880

BD 61.880 Each (Exc. Vat)

BD 68.068

BD 68.068 Each (inc. VAT)

Schneider Electric Latching, Spring Return Control Station Switch - 2NO, SPST, Polycarbonate, 3 Cutouts, Black, Red,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Harmony XALD

Number of Cutouts

3

Push Button Marking

Down Arrow, O, Up Arrow

Push Button Colour

Black, Red, White

Push Button Material

Plastic

Enclosure Colour

Grey

Contact Configuration

2NO, SPST

Enclosure Material

Polycarbonate

IP Rating

IP66, IP67, IP69K

Cutout Diameter

22mm

Push Button Actuation

Latching, Spring Return

Length

68mm

Width

62mm

Depth

136mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+70°C

Maximum Current

10A

Terminal Type

Screw

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Country of Origin

France

Product details

Schneider Electric Enclosed Push Button - Complete Control Station

Forming part of Schneider Electrics Harmony XALD Series, this complete control station is the ideal solution for installations within the chemical, marine, energy and automotive industry. Although they are found within a multitude of applications, a simple example is within a car wash. The majority of them will be found within an industrial environment because of how the control station provides a high level of protection for the push button inside.

Features & Benefits

• Compatible with other items in the Harmony range such as pushbuttons, mushroom head operators, legend plates and LEDs
• Comprised of a polycarbonate material
• For XB5 Ø 22 mm control and signalling units
• Cable entry - 1 knock-out for cable entry, clamping capacity: <= 14 mm, 2 knock-outs for Pg 13 cable gland and ISO M20, clamping capacity: <= 12 mm
• Stop button fitted with 1 N/C contact block, start button fitted with 1 N/O contact
• IP65 rated
• Double insulated

What is the Harmony Series?

The Harmony Series is a range of push-button enclosures and pendant control stations that are used for direct control or auxiliary of processes and industrial machinery. This series is predominantly ideal for industrial, infrastructure and building applications and installations due to its wide choice of composition cut-outs. The Harmony Series range is all compatible to work with each other, interchangeably.