Schneider Electric Spring Return Enclosed Push Button - SPST, SPST, Polycarbonate, Green, Red, I/O, IP66, IP67

RS Stock No.: 609-4663Brand: Schneider ElectricManufacturers Part No.: XALD363B
brand-logo
View all in Control Stations

Technical Document

Specifications

Series

Harmony XALD

Push Button Marking

I/O

Push Button Colour

Green, Red

Enclosure Colour

Dark Grey/Light Grey

Contact Configuration

SPST, SPST

Enclosure Material

Polycarbonate

IP Rating

IP66, IP67

Cutout Diameter

22mm

Push Button Actuation

Spring Return

Length

104mm

Width

68mm

Better World Product (Find out more)

Yes

Depth

64mm

Better World Verification

Green Premium

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Maximum Operating Temperature

+70°C

Maximum Current

10A

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Country of Origin

France

Product details

Start/Stop, I/O Double/Triple Switches

Green and red 22mm diameter, spring return double insulated bezel push buttons
Stop button fitted with 1 N/C contact block, start button fitted with 1 N/O contact
I/O with red LED pilot light available
’STOP’ ’START’; version has marking on legend holder and legend below head
Double insulated
IP65 rated
Polycarbonate construction
Dimensions 106x68x62mm (incl button) (Double)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 47.333

BD 47.333 Each (Exc. Vat)

BD 52.066

BD 52.066 Each (inc. VAT)

Schneider Electric Spring Return Enclosed Push Button - SPST, SPST, Polycarbonate, Green, Red, I/O, IP66, IP67

BD 47.333

BD 47.333 Each (Exc. Vat)

BD 52.066

BD 52.066 Each (inc. VAT)

Schneider Electric Spring Return Enclosed Push Button - SPST, SPST, Polycarbonate, Green, Red, I/O, IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

Harmony XALD

Push Button Marking

I/O

Push Button Colour

Green, Red

Enclosure Colour

Dark Grey/Light Grey

Contact Configuration

SPST, SPST

Enclosure Material

Polycarbonate

IP Rating

IP66, IP67

Cutout Diameter

22mm

Push Button Actuation

Spring Return

Length

104mm

Width

68mm

Better World Product (Find out more)

Yes

Depth

64mm

Better World Verification

Green Premium

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Maximum Operating Temperature

+70°C

Maximum Current

10A

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Country of Origin

France

Product details

Start/Stop, I/O Double/Triple Switches

Green and red 22mm diameter, spring return double insulated bezel push buttons
Stop button fitted with 1 N/C contact block, start button fitted with 1 N/O contact
I/O with red LED pilot light available
’STOP’ ’START’; version has marking on legend holder and legend below head
Double insulated
IP65 rated
Polycarbonate construction
Dimensions 106x68x62mm (incl button) (Double)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more