Technical Document
Specifications
Brand
Schneider ElectricNumber of Positions
2
Selector Switch Type
Selector Switch Complete Unit
Contact Configuration
SPDT
IP Rating
IP54
Illuminated
No
Country of Origin
France
Stock information temporarily unavailable.
BD 10.295
BD 10.295 Each (Exc. Vat)
BD 11.325
BD 11.325 Each (inc. VAT)
Schneider Electric Selector Switch - (SPDT) 2 Positions
1
BD 10.295
BD 10.295 Each (Exc. Vat)
BD 11.325
BD 11.325 Each (inc. VAT)
Schneider Electric Selector Switch - (SPDT) 2 Positions
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Positions
2
Selector Switch Type
Selector Switch Complete Unit
Contact Configuration
SPDT
IP Rating
IP54
Illuminated
No
Country of Origin
France