Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XALK
Cutout Diameter
22mm
Number of Cutouts
3
Enclosure Colour
Yellow
Enclosure Marking
None
Enclosure Material
Plastic
Maximum Operating Temperature
+70°C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
BD 14.023
BD 14.023 Each (Exc. Vat)
BD 15.425
BD 15.425 Each (inc. VAT)
1
BD 14.023
BD 14.023 Each (Exc. Vat)
BD 15.425
BD 15.425 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XALK
Cutout Diameter
22mm
Number of Cutouts
3
Enclosure Colour
Yellow
Enclosure Marking
None
Enclosure Material
Plastic
Maximum Operating Temperature
+70°C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium