Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Grey Metal General Purpose Enclosure, IP65, IK07, Grey Lid, 220 x 80 x 77mm

RS Stock No.: 254-6417Brand: Schneider ElectricManufacturers Part No.: XAPD4508
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Body Material

Metal

External Length

80 mm

External Height

220 mm

External Width

80 mm

External Dimensions

220 x 80 x 77mm

Range

Harmony XAP

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Flanged

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Transparent Door

No

IK Rating

IK07

Weight

1.4kg

RAL Code

RAL 7035

Country of Origin

Morocco

Stock information temporarily unavailable.

BD 69.960

BD 69.960 Each (Exc. Vat)

BD 76.956

BD 76.956 Each (inc. VAT)

Schneider Electric Grey Metal General Purpose Enclosure, IP65, IK07, Grey Lid, 220 x 80 x 77mm

BD 69.960

BD 69.960 Each (Exc. Vat)

BD 76.956

BD 76.956 Each (inc. VAT)

Schneider Electric Grey Metal General Purpose Enclosure, IP65, IK07, Grey Lid, 220 x 80 x 77mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Body Material

Metal

External Length

80 mm

External Height

220 mm

External Width

80 mm

External Dimensions

220 x 80 x 77mm

Range

Harmony XAP

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Flanged

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Transparent Door

No

IK Rating

IK07

Weight

1.4kg

RAL Code

RAL 7035

Country of Origin

Morocco